Facom 18-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 235-1016
- Mfr. Part No.:
- JL.DBOX500
- Manufacturer:
- Facom
Subtotal (1 unit)*
€355.96
(exc. VAT)
€437.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.96 |
*price indicative
- RS Stock No.:
- 235-1016
- Mfr. Part No.:
- JL.DBOX500
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 18 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 280mm | |
| Socket Size | 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | joint, locking extensions, Ratchet, sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 18 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 280mm | ||
Socket Size 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents joint, locking extensions, Ratchet, sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom JL.DBOX series detection box 6 point socket set has a drive size of 3/8 inch. The kit consists of ratchet, sockets, universal joint and extension.
Weight 2.100 kg
Related links
- Facom 18-Piece 3/8 in 6 Point Socket Set
- Facom 18-Piece 3/4 in 6 Point Socket Set
- Facom 18-Piece 3/4 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 12 Point Socket Set
- RS PRO 18-Piece 3/8 in 6 Point Socket Set
- Teng Tools 18-Piece 3/4 in 6 Point Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Socket Set
