BETA 10-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 225-6872
- Mfr. Part No.:
- 910A/C10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€170.98
(exc. VAT)
€210.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.98 |
*price indicative
- RS Stock No.:
- 225-6872
- Mfr. Part No.:
- 910A/C10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 270mm | |
| Set Contents | Extension, Ratchet, Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 270mm | ||
Set Contents Extension, Ratchet, Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA set of 10 impact socket has 1/4 inch drive size and consists of different socket size.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 10-Piece 3/8 in 6 Point Impact Socket
- BETA 12-Piece 3/8 in 12 Point Socket Set
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 12-Piece 1/2 in 12 Point Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 26-Piece 3/8 in Hexagon Socket Set
- BETA 34-Piece 3/8 in Socket Set
- BETA 13-Piece 3/8 in Hexagon Socket Set
