GearWrench 45-Piece 1/4 in 6 Point Ratchet Set
- RS Stock No.:
- 187-5280
- Mfr. Part No.:
- 81032
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€134.13
(exc. VAT)
€164.98
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.13 |
*price indicative
- RS Stock No.:
- 187-5280
- Mfr. Part No.:
- 81032
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Ratchet Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 45 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 10 mm | |
| Finish | Bright Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Set Contents | 2 Ratchets Extension 2 Ratchet Tang Adapters 10 Standard Metric Sockets 30 Piece Bit Set | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Ratchet Set | ||
Drive Size 1/4in | ||
Number of Pieces 45 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 10 mm | ||
Finish Bright Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Set Contents 2 Ratchets Extension 2 Ratchet Tang Adapters 10 Standard Metric Sockets 30 Piece Bit Set | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
GearWrench 81032 45 Piece 1/4 Inch Drive 6 Point Standard Metric Slim Head Mechanics Tool Set
45 Piece 1/4 Inch Drive 6 Point Standard Metric Slim Head Mechanics Tool Set
Features and Benefits
72-tooth ratchet turns fasteners with a 5° swing arc
Multi-functional adaptor head converts between bit driver and 1/4" drive ratchet
Locking flex-head has 9 positions for maximum access
Includes 6 & 12 inch slim head ratchets for access to a wider variety of fasteners
Slim line head design - 0.73 wide, 0.49 thick - for improved access
Flush-mounted forward/reverse lever
Bright, full polish chrome finish easily wipes clean and resists corrosion
Sockets feature off-corner loading design to reduce fastener rounding
Bits made of S2 steel for strength and durability
Ratchet/bit driver head and ratchet adapter meet or exceed all ASME specifications
Set Piece Count: 45
Handle Style: Contoured
Contents: 2 Ratchets Extension 2 Ratchet Tang Adapters 10 Standard Metric Sockets 30 Piece Bit Set
Fastener Size: 4mm 5mm 6mm 7mm 8mm 9mm 10 mm
Drive Type: 6 Point
Drive Tang Size: 1/4 in
Length Format: Standard
Locking: Yes
Ratchet Head Style: Slim Head
Ratchet Handle Type: Locking Flex
Finish: Full Polish Chrome
Material: Alloy Steel
Multi-Functional Head Design Converts Bit Driver To Ratchet With Insertion Of 1/4 Dr. Ratchet Adapter. Converts From Ratchet To Bit Driver With Removal Of 1/4 Dr. Ratchet Adapter.
9 Position Locking Flex-Head For Maximum Access
Full Polish Chrome Handle, With 6 And 12 Handle Lengths
Slim Line Head Design – 0.73 Wide, 0.49 Thick For Excellent Access
¼ Dr. Ratchet/ Bit Driver Head
Flush Mounted Forward/Reverse Lever
Related links
- GearWrench 14-Piece 1/4 in 6 Point Ratchet Set
- SAM 45-Piece 1/2 in 6 Point Socket Set
- GearWrench 15-Piece 1/4 in 6 Point Socket Set
- GearWrench 51-Piece 1/4 in 6 Point Socket Set
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- Facom 36-Piece Imperial 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point
