Facom 35-Piece 3/8 in 12 Point Socket & Bit Set
- RS Stock No.:
- 188-3552
- Mfr. Part No.:
- J.430BSP
- Manufacturer:
- Facom
Subtotal (1 unit)*
€412.70
(exc. VAT)
€507.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €412.70 |
*price indicative
- RS Stock No.:
- 188-3552
- Mfr. Part No.:
- J.430BSP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket & Bit Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 35 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Sockets, Ratchet, Extensions, Joint, Bit Holders, Bits, Sliding Handle | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket & Bit Set | ||
Drive Size 3/8in | ||
Number of Pieces 35 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Sockets, Ratchet, Extensions, Joint, Bit Holders, Bits, Sliding Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 3/8" ratchet J.161B. 15 x 3/8" metric 12-point sockets J. 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 30 - 22 mm
2 3/8" extensions: L 125 mm (J.210) - L 250 mm (J.215)
1 x 3/8" universal joint: J.240A
1 x 3/8" sliding handle: J.120A
1 x 3/8" socket bit holder with retaining pin - standard for 1/4' bits - 6.35 mm: J.235
1 x 3/8" socket bit holder with retaining pin - standard for 5/16' bits - 7.94 mm: J.236
8 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:
ED.1T for Pozidriv® head screws: PZ2
ES.1T for slotted head screws: 5.5 - 6.5 - 8.0 mm
EH.1 for metric 6-point socket head screws: 3 - 4 - 5 - 6 mm
5 x bits - 5/16" drive bit - 7.94 mm:
ED.2 for Pozidriv® screws - L 32 mm: PZ3 - PZ4
ES.2 for slotted head screws - L 41 mm: 10.0 mm
EH.2 for metric 6-point socket head screws - L 30 mm: 8 -10 mm
Supplied with a set of pictogram to customize your box
Empty case: BP.MBOXM
Thermoformed tray M (309 x 188 mm): PL.M19
Related links
- Facom 35-Piece 3/8 in 6 Point Socket & Bit Set
- Facom 35-Piece 3/8 in;1/4 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket & Bit Set
- Facom 23-Piece 1/4 in 6 Point Socket & Bit Set
- Facom 35-Piece 1/2 in 6 Point Socket Set
- Facom 35-Piece 1/2 in 12 Point Socket Set
- Facom 57-Piece 3/8 in 12 Point Screwdriver bit Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
