Facom 18-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-8787
Mfr. Part No.:
MODM.JL1SLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

RoHS Status: Exempt

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The shackle solution was chosen by FACOM for particularly heavy and/or large tools
Only the ratchet is fitted with a shackle
The ratchet and locking extensions allow securing the sockets against falling during work in high places
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x high performance 3/8" sealed locking ratchet:JL.171SLS, 15 x 3/8" 6-point metric-size sockets:J.H 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 mm, 2 3/8" locking extensions:L 125 mm (J.210RC) , L 250 mm (J.215RC), 3/4 of 1/3 drawer foam tray PM.MODJL1SLS(189 x 310 mm)
Weight:1.380 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy