Teng Tools 34-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 198-2049
- Mfr. Part No.:
- T1234
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€377.50
(exc. VAT)
€464.32
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.50 |
*price indicative
- RS Stock No.:
- 198-2049
- Mfr. Part No.:
- T1234
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 34 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 70mm | |
| Socket Size | 10 → 27 mm | |
| Finish | Satin | |
| Non-Sparking | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Set Contents | Extension Bars, Accessories, Teng Tools Quick Release Flip Reverse Frp Ratchet, Metric 6 Point Socket Set, Regular And Deep 6 Point Single Hexagon Sockets, Spark Plug Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 34 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 70mm | ||
Socket Size 10 → 27 mm | ||
Finish Satin | ||
Non-Sparking No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
Set Contents Extension Bars, Accessories, Teng Tools Quick Release Flip Reverse Frp Ratchet, Metric 6 Point Socket Set, Regular And Deep 6 Point Single Hexagon Sockets, Spark Plug Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 34 piece 1/2in drive metric 6 point socket set has the most commonly used sizes from 10 to 27mm. It is made up of chrome vanadium with satin finish. It has a regular and deep 6 point single hexagon sockets for a better grip.
Supplied in the unique Teng Tools carrying case
Retractable handle designed for comfort and durability
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 34-Piece 3/8 in Hexagon Socket Set
- Teng Tools 34-Piece Jobber Drill Set for Cast Iron 13 mm Max, 1 mm Min
- Teng Tools 14-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 105-Piece 1/2 in 6 Point Socket Set
- Teng Tools 44-Piece 1/2 in 6 Point Socket Set
- Teng Tools 34-Piece Polystyrene Tool Set M3 - M12 Dies
- Teng Tools 8-Piece 1 6 Point Socket Set
