Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- RS Stock No.:
- 838-160
- Mfr. Part No.:
- TT6511R
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€359.88
(exc. VAT)
€442.65
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.88 |
*price indicative
- RS Stock No.:
- 838-160
- Mfr. Part No.:
- TT6511R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench Set | |
| Set Type | Spanner | |
| Number of Pieces | 11 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench Set | ||
Set Type Spanner | ||
Number of Pieces 11 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner set comprises 11 metric spanners designed for efficient and effective fastening in tight spaces. The set features a robust construction and is Ideal for both professional and DIY applications.
Includes 11 pieces of metric ratcheting combination spanners
72 teeth ratchet mechanism enables a 5° increment between clicks
Reversible design offers flexibility for various applications
Constructed from chrome vanadium with a satin finish for durability
Related links
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- Teng Tools 12-Piece Wrench Set, Chrome Vanadium
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Wrench Set Chrome Vanadium
- Teng Tools 12-Piece Wrench Set Chrome Vanadium
- Stanley 12-Piece Wrench Set, Chrome Vanadium Steel
- Bosch 8-Piece Wrench Set, Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set Chrome Vanadium
