Teng Tools 11-Piece Spanner Set, 22, Chrome Vanadium
- RS Stock No.:
- 810-125
- Mfr. Part No.:
- 6211MM
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€197.88
(exc. VAT)
€243.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.88 |
*price indicative
- RS Stock No.:
- 810-125
- Mfr. Part No.:
- 6211MM
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Tool Roll | |
| Sizes in Set | 22 | |
| Number of Pieces | 11 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Tool Roll | ||
Sizes in Set 22 | ||
Number of Pieces 11 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner set tool roll offers a versatile collection designed for precision and convenience. With 11 pieces, this set features spanners with different sizes at each end, ensuring you have the right tool for various applications.
Each spanner provides two sizes, delivering 22 sizes in total
Crafted from chrome vanadium satin for enhanced durability and performance
Included handy tool roll wallet ensures easy organisation and portability
Designed in accordance with DIN3110 and DIN3113A for reliability
Related links
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner, Chrome Vanadium
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 3-Piece Spanner Set Chrome Vanadium
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- SAM 50A Series 6-Piece Combination Spanner Set Chrome Vandium Steel
- Teng Tools 17-Piece Spanner Set Chrome Vanadium Steel
