Teng Tools 12-Piece 1/2 in Bi-Hexagonal Socket Set
- RS Stock No.:
- 198-2062
- Mfr. Part No.:
- M1212N1
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€126.88
(exc. VAT)
€156.06
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.88 |
*price indicative
- RS Stock No.:
- 198-2062
- Mfr. Part No.:
- M1212N1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | Bi-Hexagonal | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 43mm | |
| Socket Size | 8-24 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Set Contents | Extension Bar, 1/2" Drive Frp Ratchet, 1/2" Drive Metric Sockets 8 To 24mm, Pocket Sised Holder with Clip Rail | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type Bi-Hexagonal | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 43mm | ||
Socket Size 8-24 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
Set Contents Extension Bar, 1/2" Drive Frp Ratchet, 1/2" Drive Metric Sockets 8 To 24mm, Pocket Sised Holder with Clip Rail | ||
RoHS Status: Exempt
The Teng Tools 9 piece 1/2in drive regular TX-E socket clip rail set has the most commonly used sizes from 8 to 24mm. It is made up of chrome vanadium with satin finish and Includes the Teng Tools 1/2in drive FRP ratchet and an extension bar.
12 point bi-hexagon sockets for easier alignment to the fastening
Ball bearing recess on the female end to grip the ratchet or power bar
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 8-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 21-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 18-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 15-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
- Facom 7-Piece 1/2 in Bi-Hexagonal Socket Set
- STAHLWILLE 31-Piece 1/2 in Bi-Hexagonal Socket Set
