Bahco 11-Piece 1 in Hexagon Socket Set
- RS Stock No.:
- 171-650
- Mfr. Part No.:
- 9540MB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,536.75
(exc. VAT)
€1,890.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,536.75 |
*price indicative
- RS Stock No.:
- 171-650
- Mfr. Part No.:
- 9540MB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 11 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 560mm | |
| Finish | Matt | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | 2 x Extension Bars, 1 x Sliding T-Head, 1 x Reversible Ratchet Head, 8 x Square Drive Socket Hex Profile Metric | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 11 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 560mm | ||
Finish Matt | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents 2 x Extension Bars, 1 x Sliding T-Head, 1 x Reversible Ratchet Head, 8 x Square Drive Socket Hex Profile Metric | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1" Square Drive Socket Set with Metric Hex Profile and Round Head Ratchet - 11 Pcs/Case
The Bahco Tools 1 Inch square drive socket set offers a high performance alloy steel construction with a metric hex profile, catering to the needs of both professionals and DIY enthusiasts. Designed with precision and durability in mind, this 11 piece set is accompanied by a sleek metal case featuring a stylish metallic inlay, ensuring that each tool is securely held in place. The set includes a variety of socket sizes, ranging from 46 mm to 80 mm, as well as a reversible ratchet head and extension bars. This toolset not only enhances your capability to tackle demanding tasks but also prioritises user comfort and efficiency, making it an essential addition to any workshop or toolbox. With adherence to ISO 1174 and DIN 3120 standards, you can trust that this product delivers superior performance, accuracy, and safety.
Includes standard and metric sizes for versatility
Reversible ratchet head adds convenience in tight spaces
Elegant metal case provides secure storage and portability
Extension bars allow greater reach during use
Meets international standards for reli
Related links
- Bahco 18-Piece 1 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- Facom 11-Piece 1/4 in Hexagon Socket Set
- Stanley 11-Piece 1/4 in Hexagon Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Set
- IRIMO 11-Piece 1/4 in Hexagon Socket Set
- Facom 19-Piece 1 in Hexagon Socket Set
- Bahco 11-Piece 1/2 in Standard Socket Set VDE/1000V Approved
