BETA 21 Piece Universal Use Tool Kit with Thermoformed Tray

Subtotal (1 unit)*

€286.60

(exc. VAT)

€352.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€286.60

*price indicative

RS Stock No.:
225-2339
Mfr. Part No.:
T48
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Universal Use

Product Type

Tool Kit

Kit Contents

Open End Wrenches, Hex Keys

Number of Pieces

21

Storage Type

Thermoformed Tray

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA T48 is the tool kit consist of the open end wrenches and hex keys. The whole tool kit consist of the 21 pieces.

The tools are arrange in hard thermoformed trey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy