Facom 8-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 234-9801
- Mfr. Part No.:
- SX.41
- Manufacturer:
- Facom
Subtotal (1 unit)*
€202.98
(exc. VAT)
€249.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.98 |
*price indicative
- RS Stock No.:
- 234-9801
- Mfr. Part No.:
- SX.41
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | T20 → T55 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Bit sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size T20 → T55 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Bit sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SX series socket set has a drive size of 20 to 55 mm.
Weight 0.64 kg
Related links
- Facom 8-Piece 1/2 in 6 Point Impact Socket Set
- Facom 5-Piece 1/2 in 6 Point Socket Set
- Facom 8-Piece 3/8 in 6 Point Socket Set
- Facom 8-Piece 3/8 in 12 Point Socket Set
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 8-Piece 1/4 in 6 Point Socket Set
- Facom 8-Piece 1/4 in Hexagon Socket Set
- Facom 8-Piece 1/2 in Bit Screwdriver Socket Set
