Facom 8-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 235-9738
- Mfr. Part No.:
- J.40U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€73.53
(exc. VAT)
€90.44
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.53 |
*price indicative
- RS Stock No.:
- 235-9738
- Mfr. Part No.:
- J.40U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 8 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 52mm | |
| Socket Size | 1/4" , 5/16" , 3/8" , 7/16" , 1/2" , 9/16" , 5/8" , 11/16" | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Drive Type | Square | |
| Set Contents | Standard sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 8 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 52mm | ||
Socket Size 1/4" , 5/16" , 3/8" , 7/16" , 1/2" , 9/16" , 5/8" , 11/16" | ||
Finish Bright Chrome | ||
Material Steel | ||
Drive Type Square | ||
Set Contents Standard sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 8-piece 3/8 inch 12-point sockets set on rack which is contains 8 x 3/8 inch drive inch 12-point sockets J. 1/4 - 5/16 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16. Supplied on metallic rack CKS.94.
12 Point size: 12mm
Related links
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 16-Piece 3/8 in 12 Point Socket Set
- Facom 34-Piece 3/8 in 12 Point Socket Set
- Facom 24-Piece 3/8 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 12 Point Socket Set
- Facom 7-Piece 3/8 in 12 Point Socket Set
- Facom 8-Piece 3/8 in Hexagon Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
