Facom 23-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 235-6351
- Mfr. Part No.:
- MODM.S1A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€293.86
(exc. VAT)
€361.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.86 |
*price indicative
- RS Stock No.:
- 235-6351
- Mfr. Part No.:
- MODM.S1A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 23 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 188mm | |
| Socket Size | 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, extensions, joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 23 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 188mm | ||
Socket Size 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, extensions, joint | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this Empty foam tray for hexagon socket module from 8 to 32 mm.
It is compatible with the module MODM.S1
Related links
- Facom 23-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/4 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 12 Point Socket Set
- Facom 23-Piece 1/4 in 6 Point Socket & Bit Set
- GearWrench 23-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/2 in Square Socket Set
- Teng Tools 23-Piece 1/4 in 6 Point Socket Set
- RS PRO 23-Piece 1/2 in 6 Point Deep, Hexagon Socket Set
