Facom 12-Piece 1/2 in 12 Point Impact Socket

Subtotal (1 unit)*

€378.76

(exc. VAT)

€465.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€378.76

*price indicative

RS Stock No.:
235-6441
Mfr. Part No.:
NSDL.405A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket

Drive Size

1/2in

Number of Pieces

12

Socket Type

12 Point

VDE/1000V Approved

No

Insulated

No

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Set Contents

Long Impact Sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facom makes this set of 12 point sockets for sizes 8 to 27 mm. This set comprises of 12 1/2" sockets: 10-11-12-13-14-16-17-19-21-22-23-24 mm, 1/2” square drive. All these accessories are stored in a box BP.MBOXM with a PL.M11 tray.

Supplied with Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy