Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
- RS Stock No.:
- 235-9485
- Mfr. Part No.:
- NK.500U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€910.54
(exc. VAT)
€1,119.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €910.54 |
*price indicative
- RS Stock No.:
- 235-9485
- Mfr. Part No.:
- NK.500U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 16 | |
| Socket Type | Standard Impact Socket | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 396mm | |
| Socket Size | 19.05 → 38.1 mm | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Set Contents | Metal Case, Tray, Accessories, Ring, Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 16 | ||
Socket Type Standard Impact Socket | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 396mm | ||
Socket Size 19.05 → 38.1 mm | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
Set Contents Metal Case, Tray, Accessories, Ring, Socket | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom set of 3/4 inch impact sockets size 3/4 inch to 1"5/8 which is use for your safety, use impact sockets and accessories with the appropriate rings and pins.
Length: 396mm
Related links
- Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 20-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 29-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket Set
- Facom 14-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket
