Facom 21-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

€180.16

(exc. VAT)

€221.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.16

*price indicative

RS Stock No.:
235-6674
Mfr. Part No.:
R.181-4P6
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

21

Socket Type

Hexagon

VDE/1000V Approved

No

Insulated

No

Overall Length

100mm

Socket Size

(1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm, PH1, PH2, Hexagon 3, 4, 5, 6 mm, Flat 4.5, 6.5, 8 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Extension, Joint, Bits, Sockets, Ratchet, Bit Holder, Screwdriver Handle

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facoms 1/4 inch, 6-point socket set for MM R.181 21PC.

Non-impact type

Hexagonal type

Number of tools are 21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy