Facom 21-Piece 1/4 in Hexagon Ratchet Socket Set
- RS Stock No.:
- 235-6675
- Mfr. Part No.:
- R.181-4P6PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€176.25
(exc. VAT)
€216.79
(inc. VAT)
- 107 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €176.25 |
*price indicative
- RS Stock No.:
- 235-6675
- Mfr. Part No.:
- R.181-4P6PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 21 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 100mm | |
| Socket Size | (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm, PH1, PH2, Hexagon 3, 4, 5, 6 mm, Flat 4.5, 6.5, 8 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Bit Holder, Bits, Screwdriver Handle, Extension, Sockets, Joint, Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 21 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 100mm | ||
Socket Size (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm, PH1, PH2, Hexagon 3, 4, 5, 6 mm, Flat 4.5, 6.5, 8 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Bit Holder, Bits, Screwdriver Handle, Extension, Sockets, Joint, Ratchet | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM R.181-4P6PB Socket Set 1/4" With High Performance Ratchet - 21 Pieces | MBOX
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust (IP54 Rated)
4.5° ARC SWING - 80 tooth mechanism - Reversing by Innovative inverter mechanism positioned directly on the handle
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse
HANGING HOLE - Hole in the handle for strapping when working in high places
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 21-Piece 1/4 in Hexagon Socket Set
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 46-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 25-Piece 1/2 in Hexagon Ratchet Socket Set
- Facom 21-Piece 1/2 in Hexagon Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
- Facom 21-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 1/2 in;1/4 in Torx Torx Socket Set
