Facom 21-Piece 1/2 in Hexagon Socket Set

Subtotal (1 unit)*

€249.61

(exc. VAT)

€307.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.61

*price indicative

RS Stock No.:
234-9768
Mfr. Part No.:
SL.DBOX112PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

21

Socket Type

Hexagon

Insulated

No

VDE/1000V Approved

No

Overall Length

250mm

Socket Size

8 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Joint, Ratchet, Extensions, Sockets

Non Compliant

COO (Country of Origin):
TW

FACOM SL.DBOX112PB Socket Set 1/2" With Pear Head Ratchet - 21 Pieces | DBOX


The FACOM SL.DBOX112PB Socket Set 1/2" with Pear Head Ratchet is engineered for professionals who demand high performance, durability, and versatility. This comprehensive set features a high-performance sealed 1/2" ratchet with a 5° arc swing, 72-tooth mechanism, and ergonomic bi-material handle for comfort and control, even in tough environments. The kit includes 17 metric 12-point sockets (8–32 mm), a universal joint, and two extensions (130 mm and 250 mm), all organized in a robust bimaterial DBOX for easy storage and transport. With advanced features like the palm control system and hanging hole, this socket set is ideal for automotive, industrial, and maintenance applications.

The ’DETECTION BOX’ (DBOX) concept provides instant inventory, even when the box is closed. You no longer runs the risk of forgetting a tool in a machine or motor at the end of a job, thereby reducing the risk of accidents. This concept meets the Foreign Object Damage (FOD) specifications required by certain industries.


Features & Benefits


HIGH PERFORMANCE - Designed to meet the highest standards of the industries, mechanism sealed to industrial dust


5° ARC SWING - 72 tooth mechanism, reversing by lever (easy reversal even with gloved or greasy hands)


ERGONOMIC HANDLE - Bi-material elastomer grip, high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene


PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse


HANGING HOLE - Hole in the handle for strapping when working in high places


Lifetime guarantee


Applications


The FACOM Pear Head Ratchet is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


Box of 1/2" 12-point sockets - 21 pieces

With ratchet

Dustproof

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy