Facom 19-Piece 1 in Hexagon Socket Set
- RS Stock No.:
- 235-9958
- Mfr. Part No.:
- M.441E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3,146.18
(exc. VAT)
€3,869.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,146.18 |
*price indicative
- RS Stock No.:
- 235-9958
- Mfr. Part No.:
- M.441E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 19 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 768mm | |
| Socket Size | 58 , 60 , 63 , 65 , 67 , 70 , 71 , 75 , 77 , 80 , 82 , 85 , 90 , 95 , 100 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Sockets, Ratchet, Extensions, Sliding Handle | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 19 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 768mm | ||
Socket Size 58 , 60 , 63 , 65 , 67 , 70 , 71 , 75 , 77 , 80 , 82 , 85 , 90 , 95 , 100 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Sockets, Ratchet, Extensions, Sliding Handle | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom Set of 1 inch drive 6-point sockets 58 to 100 mm.
Length: 768mm
Depth:344mm
Related links
- Facom 19-Piece 1 in Hexagon Socket Set
- Facom 19-Piece 1/4 in 6 Point Socket Set
- Facom 19-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 1/2 in 12 Point Socket Set
- STAHLWILLE 19-Piece 1/4 in Hexagon Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
- Bahco 18-Piece 1 in Hexagon Socket Set
- Bahco 11-Piece 1 in Hexagon Socket Set
