SAM 27-Piece 1/3 in Bi-Hexagonal Ratchet Set
- RS Stock No.:
- 270-9997
- Mfr. Part No.:
- 75-S27PM
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9997
- Mfr. Part No.:
- 75-S27PM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Set | |
| Drive Size | 1/3in | |
| Number of Pieces | 27 | |
| Socket Type | Bi-Hexagonal | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 3316, NF ISO 2725-1, NF ISO 3315 | |
| Set Contents | 2 x Extensions, 1 x Joint, 1 x Push Ratchet with Lever Reversion, 1 x Reducer, 22 x Sockets | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Set | ||
Drive Size 1/3in | ||
Number of Pieces 27 | ||
Socket Type Bi-Hexagonal | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 1711-1, NF ISO 3316, NF ISO 2725-1, NF ISO 3315 | ||
Set Contents 2 x Extensions, 1 x Joint, 1 x Push Ratchet with Lever Reversion, 1 x Reducer, 22 x Sockets | ||
Drive Type Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS module 1/3 with 27 tools 1/2 12-flat, push ratchet has bright polished chrome plate finish.
Weight 5.1 kg
Related links
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 27-Piece 1/2 in 12 Point Socket Set
- SAM 27-Piece 1/2 in Hexagon Socket Set
- BETA 19-Piece 1/4 in Reversible Ratchet Bi-Hexagonal, Universal Socket Set
- SAM 27 Piece Automotive Tool Kit Tool Set
- SAM 26-Piece 1/2 in Bi-Hex Socket Set
- Teng Tools 8-Piece 1/2 in Bi-Hexagonal Socket Set
