SAM 21-Piece Metric 1/2 in Standard Socket Set with Ratchet
- RS Stock No.:
- 282-8738
- Mfr. Part No.:
- 75-SH21A
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8738
- Mfr. Part No.:
- 75-SH21A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 21 | |
| Ratchet Included | Yes | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Set Type Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Metric | ||
Number of Pieces 21 | ||
Ratchet Included Yes | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Case of 21 1/2 inch tools in mm. Each tool has bright polished chrome plate finish and weight of 6.6 kg.
Compliance to NF ISO 3315 and NF ISO 3316
Related links
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- SAM 17-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- SAM 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Phillips Bit; Slotted Bit
- RND 11-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, Square
- Stanley 11-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
- Teng Tools 98-Piece Metric 1/2 in; 1/4 in; 3/8 in Standard Socket/Spanner/Bit Set with Ratchet, 6 point; 12 point; Hex
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
