Teng Tools M120010-C 3 Handle with Metal Handle, 480mm Overall
- RS Stock No.:
- 810-950
- Mfr. Part No.:
- M120010-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.44 |
*price indicative
- RS Stock No.:
- 810-950
- Mfr. Part No.:
- M120010-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Handle | |
| Drive Size | 3 | |
| Handle Type | Metal | |
| Head Shape | Socket | |
| Overall Length | 480mm | |
| Model Number | M120010-C | |
| Height Safe | Yes | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3122 F | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Handle | ||
Drive Size 3 | ||
Handle Type Metal | ||
Head Shape Socket | ||
Overall Length 480mm | ||
Model Number M120010-C | ||
Height Safe Yes | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3122 F | ||
- COO (Country of Origin):
- TW
The Teng Tools Flex handle is a high-performance tool designed for optimal socket connection and control during high torque applications. Its ergonomic design ensures user comfort while maintaining quality and durability.
Articulated head with ball detent retainer secures sockets during high torque
Constructed from Durable chrome vanadium for lasting strength
Ergonomic bi-material grip provides comfort for extended use
Meets DIN 3122F standards for reliable performance
Related links
- Teng Tools M340070-C 3/4 in Extension Bar Handle, 480mm Overall
- Teng Tools 3/4 Handle Handle, 480mm Overall
- Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
- Teng Tools 3800-72MN 3/8 in Ratchet with Metal Handle, 110mm Overall
- Teng Tools M1100 1 in Ratchet with Metal Handle, 665mm Overall
- Teng Tools 3800-41E 3/8 in Ratchet with Metal Handle, 356mm Overall
- Teng Tools 1200-45E 1/2 in Ratchet with Metal Handle, 508mm Overall
- Teng Tools 375mm Overall, Metal Handle
