Gedore 1/2 in Socket Wrench, 277 mm Overall
- RS Stock No.:
- 602-977
- Mfr. Part No.:
- 2682877
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€528.00
(exc. VAT)
€649.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €528.00 |
*price indicative
- RS Stock No.:
- 602-977
- Mfr. Part No.:
- 2682877
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2 in | |
| Product Type | Socket Wrench | |
| Overall Length | 277mm | |
| Drive Type | Square | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Forged | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2 in | ||
Product Type Socket Wrench | ||
Overall Length 277mm | ||
Drive Type Square | ||
Material Vanadium Steel 31Crv3 | ||
Finish Forged | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore VMU-10 Socket Set is a comprehensive toolkit designed for both professional and DIY applications, ensuring that you have the right tools at your fingertips. With 28 meticulously crafted pieces, this set features both forged and tempered hexagon and bi-hexagon UD profile sockets, allowing for versatile use across various fastening jobs. Housed in a robust Gedore blue sheet steel case, the VMU-10 not only brings organisation to your workspace but also promises durability. Whether you are making repairs or assembling machinery, this socket set delivers reliability and strength, streamlining your projects with precision and ease.
Includes 28 high quality tools for versatile applications
Sockets feature forged and tempered construction for added strength
Robust lever change reversible ratchet with easy push button release
Crafted from vanadium steel for longevity and resilience
Safe and sturdy storage in a Durable blue sheet steel case
Compact dimensions for easy portability
Comprehensive parts list covering all essential requirements
Related links
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Insert, 82mm Overall
- Gedore 1/2 in Socket Insert, 77mm Overall
- Gedore 3/4 in Socket Wrench, 525 mm Overall
