Gedore Ratchet with Ratchet Handle, 500mm Overall
- RS Stock No.:
- 602-582
- Mfr. Part No.:
- 6243570
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€156.62
(exc. VAT)
€192.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.62 |
*price indicative
- RS Stock No.:
- 602-582
- Mfr. Part No.:
- 6243570
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 500mm | |
| Material | 31Crv3 | |
| Finish | Manganese Phosphated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 500mm | ||
Material 31Crv3 | ||
Finish Manganese Phosphated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Friction ratchet handle is engineered for precision and performance, making it an essential tool for professionals in steel and scaffolding construction. Crafted from robust vanadium steel 31CrV3, this friction spanner is designed for use with insert rings No. 31 R and No. 31 VR, providing the versatility needed in demanding environments. Its manganese-phosphated surface ensures durability while protecting against corrosion, ensuring longevity in your toolkit. With a total length of 500 mm and a diameter of 57 mm at the head, this handle combines efficiency with ease of use, making it a reliable choice for both heavy-duty tasks and intricate adjustments.
Constructed from high quality chrome vanadium steel for superior strength
Manganese phosphated surface provides exceptional corrosion resistance
Total length of 500 mm allows effective leverage for various applications
Head diameter of 57 mm accommodates a range of requirements
Lightweight design improves handling and reduces fatigue during use
Ideal for use in steel and scaffolding construction, ensuring adaptability in various settings
Each tool includes one piece for immediate use, perfect for professionals and DIY enthusiasts
Related links
- Gedore Ratchet with Ratchet Handle, 635mm Overall
- Gedore Ratchet with Ratchet Handle, 760mm Overall
- Gedore 30 mm Ratchet with Ratchet Handle, 910mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 46 mm Ratchet with Ratchet Handle, 635mm Overall
- Gedore 80 mm Ratchet with Ratchet Handle, 960mm Overall
- Gedore 65 mm Ratchet with Ratchet Handle, 940mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
