Gedore 30 mm Ratchet with Ratchet Handle, 910mm Overall
- RS Stock No.:
- 602-696
- Mfr. Part No.:
- 6338600
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€380.11
(exc. VAT)
€467.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.11 |
*price indicative
- RS Stock No.:
- 602-696
- Mfr. Part No.:
- 6338600
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet | |
| Drive Size | 30mm | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 910mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet | ||
Drive Size 30mm | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 910mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Reversible ratchet is expertly designed for professionals in the steel and scaffolding construction sectors. Crafted from robust chrome-vanadium steel (31CrV3) and chrome-plated for durability, this tool features a permanently fixed square insert, ensuring reliable performance in demanding environments. With a return angle of 15°, it delivers precision and effectiveness, making it an indispensable addition to any toolkit. Lightweight at just 5.115 kg and measuring 910 mm in total length, it strikes the perfect balance between strength and ease of handling for optimal user comfort, whatever the job might entail.
Constructed from premium chrome vanadium steel for enhanced durability
Chrome plated finish for added corrosion resistance and longevity
Permanently fixed square insert ensures consistent performance
Total length of 910 mm provides ample reach for various applications
Ideal for use in steel and scaffolding constructions, catering to professional needs
Ratchet head height of 43 mm offers a Compact design without compromising strength
Related links
- Gedore 30 mm Ratchet with Ratchet Handle, 16in Overall
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
- Gedore 65 mm Ratchet with Ratchet Handle, 940mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Gedore 46 mm Ratchet with Ratchet Handle, 635mm Overall
- Gedore 80 mm Ratchet with Ratchet Handle, 960mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 19 mm Ratchet with Ratchet Handle, 620mm Overall
