Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall

Image representative of range

Subtotal (1 unit)*

€66.46

(exc. VAT)

€81.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.46

*price indicative

RS Stock No.:
608-486
Mfr. Part No.:
1648934
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Ratchet

Drive Size

17 x 19mm

Handle Type

Ratchet

Head Shape

Hex

Overall Length

315mm

Drive Type

Bi-Hexagon

Material

Steel

Number of Points

12

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gedore Reversible ratchet is designed specifically for professionals in the steel and scaffolding construction sectors, delivering a robust and versatile solution for various fastening tasks. With a double hexagon design and two widths across flats, this ratchet enhances user efficiency while catering to a wide range of applications. Its construction ensures durability and reliability, while the centre point feature provides optimal torque control. Weighing just 0.463 kg and featuring a total length of 315 mm, it is conveniently lightweight and easy to handle without sacrificing performance. Whether at a job site or in a workshop, this tool promises to be an invaluable addition to any toolkit, streamlining the fastening process.

Reversible mechanism allows for quick toggling between tightening and loosening

Double hexagon design accommodates both 17 mm and 19 mm fasteners for versatility

Lightweight construction ensures ease of use without compromising on strength

Engineered for optimal performance in steel and scaffolding applications

Total length of 315 mm provides a good balance between leverage and accessibility

Centre point feature enhances torque control, making it easier to handle tough fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy