Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall

Image representative of range

Subtotal (1 unit)*

€100.81

(exc. VAT)

€124.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.81

*price indicative

RS Stock No.:
602-605
Mfr. Part No.:
6254850
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

24mm

Product Type

Ratchet

Handle Type

Ratchet

Head Shape

Compact Ratchet

Overall Length

305mm

Drive Type

Bi-Hexagon

Material

31Crv3

Finish

Manganese Phosphated

Number of Points

12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Friction spanner with exchangeable insert rings is designed for versatile use in steel and scaffolding construction. Featuring a bi-hexagon UD profile, this tool accommodates both standard and custom insert rings, ensuring compatibility with varied applications. Crafted from high-quality vanadium steel (31CrV3) and manganese-phosphated for durability, the spanner offers an extended flat shaft Ideal for reaching tight spaces without compromising on performance. Weighing in at just under 0.5 kg, its robust design does not sacrifice manoeuvrability, making it a reliable choice for professionals seeking precision and efficiency in their work.

Friction ratchet handle allows for efficient torque application with minimal slippage

Customizable with exchangeable rings, the tool adapts to specific job needs

Constructed from vanadium steel for enhanced strength and longevity

Manganese phosphated surface treatment increases resistance to wear

Total length of 305 mm provides adequate leverage for robust operations

Ideal for use in scaffolding and steel construction, making it versatile for tradespeople

Lightweight design facilitates prolonged use without fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy