Gedore 19 mm Ratchet with Ratchet Handle, 620mm Overall
- RS Stock No.:
- 608-644
- Mfr. Part No.:
- 6339410
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€328.12
(exc. VAT)
€403.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.12 |
*price indicative
- RS Stock No.:
- 608-644
- Mfr. Part No.:
- 6339410
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet | |
| Drive Size | 19mm | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 620mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet | ||
Drive Size 19mm | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 620mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Reversible-ratchet is an essential tool designed for those who require precision and robustness in their work, particularly in steel and scaffolding construction. Crafted from high-quality vanadium steel (31CrV3) and finished with chrome plating, this ratchet assures durability and resistance to wear, ensuring that it stands up to the rigours of demanding tasks. With a return angle of 11.25°, this tool allows for efficient operation in tighter spaces, providing versatility without compromising on performance. Weighing 2.475 kg, this tool is both substantial and agile, allowing users to tackle various jobs effortlessly. Every feature of this ratchet is designed to enhance productivity and reliability on the job, making it an indispensable addition to your toolkit.
Constructed from vanadium steel to enhance durability and lifespan
Chrome plating adds corrosion resistance for long term use
Features a fixed square insert for stability and functionality
Particularly suited for steel and scaffolding applications
Total length of 620 mm provides leverage for easier operation
Backed by quality craftsmanship synonymous with the Gedore brand
Related links
- Gedore 24 mm Reversible Ratchet with Ratchet Handle, 620mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 19 x 24 mm Ratchet with Ratchet Handle, 365mm Overall
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
- Gedore 65 mm Ratchet with Ratchet Handle, 940mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Gedore 46 mm Ratchet with Ratchet Handle, 635mm Overall
