Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall

Image representative of range

Subtotal (1 unit)*

€73.92

(exc. VAT)

€90.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.92

*price indicative

RS Stock No.:
608-489
Mfr. Part No.:
1382853
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Ratchet

Drive Size

19 x 22mm

Handle Type

Ratchet

Head Shape

Compact Ratchet

Overall Length

315mm

Drive Type

Bi-Hexagon

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gedore Reversible ratchet is engineered to meet the demanding requirements of steel and scaffolding construction. This versatile tool features a double hexagon design with two widths across flats, allowing for efficient manoeuvrability in tight spaces. Built with durability in mind, it offers a net weight of 0.448 kg and a head height of 49.5 mm, making it robust yet manageable for various applications. Whether you're working on a professional construction site or tackling DIY projects at home, this ratchet's centre point design enhances precision and ease of use, ensuring you can tackle tasks with confidence and practicality.

Reversible mechanism for increased flexibility in use

Double hexagon configuration optimises grip for different bolt sizes

Head height is precisely engineered for optimal torque transfer

Designed specifically for heavy duty applications in steel and scaffolding construction

Width across flats options of 19 mm and 22 mm provide versatility for various fasteners

Total length of 315 mm ensures reach in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy