Gedore 24 mm Reversible Ratchet with Ratchet Handle, 620mm Overall

Subtotal (1 unit)*

€328.12

(exc. VAT)

€403.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€328.12

*price indicative

RS Stock No.:
602-755
Mfr. Part No.:
6339760
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Reversible Ratchet

Drive Size

24mm

Handle Type

Ratchet

Head Shape

Compact Ratchet

Overall Length

620mm

Drive Type

Square

Material

31Crv3

Finish

Chrome Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Reversible ratchet is an essential tool designed for optimal performance in steel and scaffolding construction projects. Crafted from rugged vanadium steel 31CrV3 and chrome-plated for added durability, this ratchet ensures a reliable grip and enhanced longevity. With a return angle of 11.25°, it allows for seamless operation in tight spaces while its permanently fixed square insert guarantees secure attachment to various sockets. Weighing in at 2.42 kg and measuring a total length of 620 mm, this tool is not only sturdy but also manageable, making it Ideal for professional tradespeople and DIY enthusiasts alike.

Manufactured from vanadium steel 31CrV3 for superior strength

Chrome plated finish offers enhanced corrosion resistance

Permanently fixed square insert ensures secure socket attachment

Ideal for use in steel and scaffolding construction applications

Lightweight design for ease of handling

Total length of 620 mm tailored for effective leverage and torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy