Gedore 19 x 24 mm Ratchet with Ratchet Handle, 365mm Overall
- RS Stock No.:
- 602-663
- Mfr. Part No.:
- 1648926
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€73.92
(exc. VAT)
€90.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.92 |
*price indicative
- RS Stock No.:
- 602-663
- Mfr. Part No.:
- 1648926
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 19 x 24mm | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 365mm | |
| Drive Type | Bi-Hexagon | |
| Material | Steel | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 19 x 24mm | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 365mm | ||
Drive Type Bi-Hexagon | ||
Material Steel | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Reversible ratchet is designed for professionals who require reliability and precision in their tasks. This high-performance tool features a double hexagon design, making it especially effective for both steel and scaffolding construction. The innovative construction ensures that the ratchet can handle various widths across flats, delivering versatility and ease of use during operation. With a sleek profile and a robust build, it is engineered to withstand the rigours of demanding work environments while providing exceptional control and efficiency. Its Compact design offers ease of storage and portability, making it an essential addition to any toolkit.
Reversible functionality enhances versatility for different tasks
Double hexagon design ensures a secure grip for effective torque application
Manufactured with high quality materials for durability in harsh conditions
Compact head height of 56 mm allows access to tight spaces
Total length of 365 mm promotes a perfect balance between reach and control
Width across flats is optimised at 19 mm and 24 mm for flexibility with various fasteners
Related links
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Wera Koloss 1/2 in Ratchet Socket Wrench with Ratchet Handle, 365mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Gedore 24 mm Reversible Ratchet with Ratchet Handle, 620mm Overall
- Gedore 19 mm Ratchet with Ratchet Handle, 620mm Overall
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 36 x 41 mm Ratchet with Ratchet Handle, 495mm Overall
