Gedore 1/2 in Socket Insert, 77mm Overall
- RS Stock No.:
- 608-524
- Mfr. Part No.:
- 1718819
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€33.89
(exc. VAT)
€41.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.89 |
*price indicative
- RS Stock No.:
- 608-524
- Mfr. Part No.:
- 1718819
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2in | |
| Product Type | Socket Insert | |
| Head Shape | Hex | |
| Overall Length | 77mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished Chrome Plated | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2in | ||
Product Type Socket Insert | ||
Head Shape Hex | ||
Overall Length 77mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Polished Chrome Plated | ||
Number of Points 6 | ||
Standards/Approvals ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket 1/2 inch hexagon UD-profile is expertly designed for manual operation, embodying precision and reliability for various fastening tasks. Crafted according to DIN 3124 and ISO 2725-1 standards, this socket provides a secure square drive fitting as stipulated by DIN 3120 - C 12,5 and ISO 1174. It features non-slip cross knurling, enhancing grip during use while ensuring safety and efficiency. Constructed from high-quality Gedore vanadium steel, specifically 31CrV3, this socket is not only polished and chrome-plated for improved durability but also exemplifies resilience against wear and corrosion. Ideal for professionals and DIY enthusiasts alike, it delivers powerful performance with a net weight of 0.132 kg, making it an essential addition to any toolkit.
Accordance with DIN 3124 and ISO 2725 1 standards ensures optimal compatibility and reliability
Features non slip cross knurling, promoting a firm grip even in demanding conditions
Constructed from GEDORE vanadium steel ensuring long lasting durability
Polished and chrome plated surface enhances resistance to wear and tarnishing
Suitable for manual operation, making it Ideal for professionals and hobbyists alike
Total length of 77 mm provides versatility for reaching confined spaces effortlessly
Related links
- Gedore 1/2 in Socket Insert, 77mm Overall
- Gedore 1/2 in Socket Insert, 82mm Overall
- Gedore 1/4 in Socket Insert, 107mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
