Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
- RS Stock No.:
- 809-219
- Mfr. Part No.:
- TBSKT08
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 809-219
- Mfr. Part No.:
- TBSKT08
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 300mm | |
| Model Number | TBSKT08 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 300mm | ||
Model Number TBSKT08 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a robust metric tool designed for users requiring a reliable grip and extra reach while working with fasteners. Its chrome vanadium construction ensures durability and longevity in demanding environments.
6 point single hexagon socket provides superior grip
Extra long design allows for extended reach in tight spaces
Crafted from chrome vanadium for enhanced strength
Satin finish improves handling and reduces slip
Related links
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT07 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT17 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
- BETA 24 mm Socket Wrench with T-Handle Handle, 300mm Overall
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
