Teng Tools TBSKT17 3 Standard Socket with T-Handle Handle, 300mm Overall
- RS Stock No.:
- 809-224
- Mfr. Part No.:
- TBSKT17
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 809-224
- Mfr. Part No.:
- TBSKT17
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 | |
| Product Type | Standard Socket | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 300mm | |
| Drive Type | Hex | |
| Model Number | TBSKT17 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 | ||
Product Type Standard Socket | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 300mm | ||
Drive Type Hex | ||
Model Number TBSKT17 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a high-performance tool designed for 3/8 inch drives. Its construction aims to provide superior grip and reach for tackling various fastening tasks with ease.
6-point single hexagon design enhances grip during use
Extra long length allows for extended reach in tight spaces
Made from Durable chrome vanadium for lasting performance
Satin finish improves handling comfort while in use
Supplied with a sliding T-bar for efficient tightening and loosening
Metric size of 17mm accommodates a range of fasteners
Related links
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT07 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
- BETA 24 mm Socket Wrench with T-Handle Handle, 300mm Overall
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
