BETA 27 mm Socket Wrench with T-Handle Handle, 315mm Overall
- RS Stock No.:
- 226-9303
- Mfr. Part No.:
- 950 27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.23 |
*price indicative
- RS Stock No.:
- 226-9303
- Mfr. Part No.:
- 950 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 27mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 315mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 27mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 315mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 950 series is t handle socket wrenches have 27 mm in size and hexagon in shape. The overall length of the t handle wrench is 215 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
- Teng Tools PGW1922 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW2730 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW1719 17 x 19 mm Wrench with Bar Handle Handle, 315mm Overall
- BETA 27 mm 19.05 mm Drive Impact Socket, 53mm length
- BETA 27mm Overall, Adjustable Tap Wrench Handle
- BETA 6 mm Socket Wrench with T-Handle Handle, 210mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 223mm Overall
