Teng Tools PGW2730 Wrench with Bar Handle Handle, 315mm Overall
- RS Stock No.:
- 810-016
- Mfr. Part No.:
- PGW2730
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€112.68
(exc. VAT)
€138.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.68 |
*price indicative
- RS Stock No.:
- 810-016
- Mfr. Part No.:
- PGW2730
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Handle Type | Bar Handle | |
| Overall Length | 315mm | |
| Model Number | PGW2730 | |
| Number of Points | 12 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Handle Type Bar Handle | ||
Overall Length 315mm | ||
Model Number PGW2730 | ||
Number of Points 12 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting construction wrench serves as a versatile tool designed for construction applications, providing efficiency during assembly and disassembly tasks, particularly in scaffolding and metal panel erection.
Two sizes in one with 12 point double ended sockets for enhanced utility
32 teeth mechanism offers extra strength for use on outdoor sites
Flip reverse lever allows for quick switching between tightening and loosening
Tapered podger style handle aids in aligning holes prior to fixing
Related links
- Teng Tools PGW1922 Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools PGW1719 17 x 19 mm Wrench with Bar Handle Handle, 315mm Overall
- BETA 27 mm Socket Wrench with T-Handle Handle, 315mm Overall
- Teng Tools PGW2430 24 x 30 mm Wrench with Bar Handle Handle, 366mm Overall
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Teng Tools PGW2124 21 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- SAM 1042GP 1/2 in Socket Wrench with Ergonomic Handle, 315mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
