Facom RL.171 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- RS Stock No.:
- 235-0468
- Mfr. Part No.:
- RL.171
- Manufacturer:
- Facom
Subtotal (1 unit)*
€65.15
(exc. VAT)
€80.13
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.15 |
*price indicative
- RS Stock No.:
- 235-0468
- Mfr. Part No.:
- RL.171
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Pear | |
| Overall Length | 121mm | |
| VDE/1000V Approved | No | |
| Drive Type | Ratchet | |
| Model Number | RL.171 | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | ISO 3315, NF ISO 3315, DIN 3122, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Pear | ||
Overall Length 121mm | ||
VDE/1000V Approved No | ||
Drive Type Ratchet | ||
Model Number RL.171 | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Number of Points 72 | ||
Standards/Approvals ISO 3315, NF ISO 3315, DIN 3122, ASME B107.10 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom RL series maintenance free pear head locking ratchet has a drive size of 1/4 inch. It has palm control system and hook for hanging when working at height.
72 teeth mechanism for 5° increments
Dust proof, maintenance free mechanism
Socket locking and quick release system
Related links
- Facom RL.161 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.161PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.171SLS 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall
- Facom JL.171 3/8 in Ratchet with Bi-Material Elastomer Handle, 210mm Overall
- Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer 262mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom R.PE360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
