Facom 75.1/4 1/4 in Socket Wrench with Tube Handle, 102mm Overall
- RS Stock No.:
- 235-3818
- Mfr. Part No.:
- 75.1/4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.49 |
*price indicative
- RS Stock No.:
- 235-3818
- Mfr. Part No.:
- 75.1/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Socket Wrench | |
| Handle Type | Tube | |
| Overall Length | 102mm | |
| VDE/1000V Approved | No | |
| Model Number | 75.1/4 | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Socket Wrench | ||
Handle Type Tube | ||
Overall Length 102mm | ||
VDE/1000V Approved No | ||
Model Number 75.1/4 | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The facom 75 series forged 6 x 6 point angled open socket wrench has short head and long head. It has satin chrome finish.
Wrenches designed for powerful unlocking
Opening of the short head for passing threaded rods
Related links
- Facom 75.1/2 1/2 in Socket Wrench with Tube Handle, 152mm Overall
- Facom 75.3/4 3/4 in Socket Wrench with Tube Handle, 204mm Overall
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
- Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- Facom 75.3/8 3/8 in Socket Wrench with Tube Handle, 129mm Overall
- Facom L.21L 3/8 in Socket Wrench with Tube Handle, 300mm Overall
