SAM 6 mm, 7 mm, 8 mm, 10 mm, 12 mm 6 Point Hex
- RS Stock No.:
- 208-534
- Mfr. Part No.:
- SCL-J5B
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.94 |
*price indicative
- RS Stock No.:
- 208-534
- Mfr. Part No.:
- SCL-J5B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 6 mm, 7 mm, 8 mm, 10 mm, 12 mm | |
| Number of Pieces | 5 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2936, NF ISO 1174-1, ISO 2936 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 6 mm, 7 mm, 8 mm, 10 mm, 12 mm | ||
Number of Pieces 5 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2936, NF ISO 1174-1, ISO 2936 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SCL-J5B
The SAM Outillage Screwdriver socket makes a practical addition to any toolkit, combining functionality with an organised storage solution. Perfectly crafted for professional and amateur use alike, this collection includes five long 6 flat screwdriver sockets housed on a convenient rack. The thoughtful design ensures easy access while the sockets maintain durability and reliability, making them ideal for tackling varied tasks. Built to meet industry standards, these tools not only enhance efficiency but also promise a seamless user experience. Whether you're engaged in complex projects or simple repairs, this set offers the versatility required to get the job done with precision. Striking a balance between performance and convenience, this set is a must have for anyone serious about their work.
Manufactured to industry standards ensuring reliable performance
Robust construction designed to withstand regular use
Lightweight design allows for easy handling without sacrificing strength
Ideal for both professional tradespeople and DIY enthusiasts
Related links
- SAM 6 Point Hex Automotive Tool 79 mm
- SAM 6 Point Hex Automotive Tool 89 mm
- SAM 6 Point Hex Automotive Tool 74 mm
- SAM 6 Point Hex Oil Filter Socket 32 mm
- SAM 6 Point Hex Oil Filter Socket 30 mm
- SAM 1/4 in Drive 10 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 50mm Overall Length
- SAM 6 Point Hex Oil Filter Cap 24 mm
