SAM 1/2 in Drive 1 1/16in Bi-Hexagon, 12 point, 36mm, 82 mm Overall Length
- RS Stock No.:
- 208-542
- Mfr. Part No.:
- SL-1"1/16
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-542
- Mfr. Part No.:
- SL-1"1/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1 1/16in | |
| Imperial or Metric | Imperial | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Socket Head Type | 12 point | |
| Bit Size | 36mm | |
| Overall Length | 82 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1 1/16in | ||
Imperial or Metric Imperial | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Socket Head Type 12 point | ||
Bit Size 36mm | ||
Overall Length 82 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-1"1/16
The SAM Outillage 1/2 inch long bi-hexagonal socket combines precision engineering with durability, making it ideal for professionals and DIY enthusiasts. Made from forged chrome-vanadium steel, it features a polished chrome finish for enhanced corrosion resistance. The ball-retention design ensures a secure fit on 1/2 inch accessories, preventing slippage during use.
Forged chrome-vanadium steel construction for maximum durability and strength
Ball-retention design for a secure and stable connection with accessories
Polished chrome finish resists corrosion and is easy to clean
Versatile compatibility with a range of tools for diverse tasks
Ball-retention design for a secure and stable connection with accessories
Polished chrome finish resists corrosion and is easy to clean
Versatile compatibility with a range of tools for diverse tasks
Related links
- SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 5/8in Bi-Hexagon 5/8in, 82 mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 1/16 in 12 Point Bi-Hexagon, 45mm Overall Length
