SAM 1/2 in Drive 5/8in Bi-Hexagon, 12 point, 5/8in, 82 mm Overall Length
- RS Stock No.:
- 208-546
- Mfr. Part No.:
- SL-5/8
- Manufacturer:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 208-546
- Mfr. Part No.:
- SL-5/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5/8in | |
| Imperial or Metric | Imperial | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Socket Head Type | 12 point | |
| Bit Size | 5/8in | |
| Overall Length | 82 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5/8in | ||
Imperial or Metric Imperial | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Socket Head Type 12 point | ||
Bit Size 5/8in | ||
Overall Length 82 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-5/8
The SAM Outillage 1/2 inch long bi-hexagonal socket delivers exceptional durability and precision for a wide range of tasks. Made from forged chrome-vanadium steel, it ensures a secure fit with its ball-retention mechanism and features a polished chrome-plate finish for added corrosion resistance. The SAM Surface Drive profile enhances grip and reduces fastener rounding, making it perfect for both professional mechanics and DIY enthusiasts. Compliant with NF and DIN standards, this socket guarantees reliable performance in demanding applications.
Forged chrome-vanadium steel construction for superior durability
Ball-retention mechanism secures socket firmly on accessories
Polished chrome finish offers excellent resistance to corrosion and tarnish
SAM Surface Drive profile enhances grip and minimizes fastener damage
Ball-retention mechanism secures socket firmly on accessories
Polished chrome finish offers excellent resistance to corrosion and tarnish
SAM Surface Drive profile enhances grip and minimizes fastener damage
Related links
- SAM 1/2 in Drive 1 1/16in Bi-Hexagon 36mm, 82 mm Overall Length
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 7/8 in Drive 27 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 16mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
