SAM 1/2 in Drive `1/2 in Hexagon Hex, 26mm Overall Length

Subtotal (1 unit)*

€26.95

(exc. VAT)

€33.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.95

*price indicative

RS Stock No.:
666-693
Mfr. Part No.:
ZSH-15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

`1/2 in

Drive Size

1/2in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

Finish

Chrome

Overall Length

26mm

Standards/Approvals

LRQA Certified ISO 9001

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt designed for safety and efficiency in high-voltage environments. This manual socket works seamlessly with standard or mechanical-locking ratchet wrenches, making it Ideal for tight spaces, such as wells and long threads. Constructed from Durable Chrome Vanadium steel, the socket features a unique ogive-type housing that secures the ratchet's crimped ball, ensuring reliable fastening with impressive pull-out resistance. Additionally, its collar enhances electrical protection, providing peace of mind while working with electrical systems.

Designed for high-voltage applications up to 1000 volts

Manual socket compatible with standard or mechanical-locking ratchet wrenches

Long socket design suitable for accessing deep or difficult places

Made from robust Chrome Vanadium steel for enhanced durability

4 ogive-type housings inside the female square for secure ratchet connection

Capable of withstanding up to 500 Newtons pull-out resistance

Equipped with a collar for optimal electrical protection during use

Guarantee without time limit on tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy