SAM 1/2 in Drive `1/2 in Hexagon Hex, 29mm Overall Length
- RS Stock No.:
- 666-697
- Mfr. Part No.:
- ZSH-18
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 666-697
- Mfr. Part No.:
- ZSH-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | `1/2 in | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| Finish | Chrome | |
| Overall Length | 29mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size `1/2 in | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
Finish Chrome | ||
Overall Length 29mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is expertly designed for both safety and convenience in electrical applications. This manual socket is perfectly suited for use with standard or mechanical-locking ratchet wrenches, offering an invaluable solution for tasks in hard-to-reach places, such as deep wells and lengthy threads. Crafted from Durable Chrome Vanadium steel, this product features ogive-type housing which secures the ratchet's crimped ball, ensuring reliable assembly fastening with an impressive pull-out resistance of up to 500 Newtons. With an added collar for optimum electrical protection, this insulated socket is essential for professionals prioritising safety while working on live circuits.
Designed specifically for electrical safety with insulation rated for 1000 volts
Manufactured from high-quality Chrome Vanadium steel for exceptional durability
Long socket construction allows easy access to tight or hard-to-reach areas
Four ogive-type housings enhance stability and secure fitment with ratchet tools
Capable of withstanding a 500 Newtons pull-out resistance, ensuring reliable fastening
Fitted with a protective collar offering enhanced electrical safety during usage
Guarantee applies under normal conditions, reflecting confidence in quality
Related links
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 26mm Overall Length
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 34mm Overall Length
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 24mm Overall Length
- SAM 1/2 in Drive 9 mm Hexagon Hex VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive 11 mm Hexagon Hex VDE/1000V Approved, 26mm Overall Length
- Wera 3/8 in Drive 1/2 in 6 Point Hex, 29mm Overall Length
- SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
