SAM 1/2 in Drive 22 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- RS Stock No.:
- 666-702
- Mfr. Part No.:
- ZSH-22
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 666-702
- Mfr. Part No.:
- ZSH-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 35mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 35mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is expertly designed for safe and reliable electrical work. This manual socket is tailored for use with standard or mechanical-locking ratchet wrenches, making it Ideal for accessing challenging spaces such as wells and lengthy threads. Constructed from robust chrome vanadium steel, it ensures exceptional durability and longevity. The innovative design features ogive-type housings that securely accommodate the ratchet's crimped ball, delivering dependable assembly fastening with impressive pull-out resistance. With its insulating collar, this tool guarantees optimum electrical protection, elevating safety during usage with extensions or ratchets.
Manufactured from chrome vanadium steel for durability
Designed for use with standard or mechanical-locking ratchet wrenches
Optimally suited for difficult-to-reach areas like wells and long threads
Features four ogive-type housings for secure ratchet engagement
Provides reliable fastening with up to 500 Newtons pull-out resistance
Incorporates an insulating collar for enhanced electrical protection
Weight is lightweight at just 0.12 kg for ease of use
Compact dimensions: 35 mm width, 35 mm length, and 55 mm height
Backed by SAMs guarantee for tools used under normal conditions
Related links
- SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 20 mm Hexagon Square VDE/1000V Approved, 33mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
