SAM 1/4 in Drive 1/4 in Hexagon, 40mm Overall Length

Image representative of range

Subtotal (1 unit)*

€15.70

(exc. VAT)

€19.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.70

*price indicative

RS Stock No.:
666-998
Mfr. Part No.:
ZRH-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

1/4 in

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

Yes

Finish

Chrome

Standards/Approvals

NF ISO 691

Overall Length

40mm

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Insulated 1/4 inch short socket designed to provide maximum electrical protection while ensuring optimum accessibility for various installations. Engineered to be used manually or with a standard ratchet spanner, these socket is essential for any professional or DIY enthusiast working with live circuits. Constructed from chrome vanadium steel, their robust design incorporates a collar that enhances safety during operation. Whether you're in need of a reliable tool for precise tasks or more intricate jobs, these insulated socket is your go-to solution for electrical work.

Designed for manual use, compatible with standard ratchet spanners

Smallest possible outer diameter for outstanding access in tight spaces

Constructed from Durable chrome vanadium steel for long-lasting performance

Incorporates a collar for enhanced electrical protection during use

Meets rigorous standards including NF ISO 691 and CEI 60900

Lightweight design at just 14g for effortless handling

Specifications include a height of 40mm and a diameter of 15mm for precise fits

Guaranteed by SAM TOOL, offering unlimited warranty under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy