Facom 1/2 in Drive 13 mm Hexagon Socket, 38mm Overall Length
- RS Stock No.:
- 712-563
- Mfr. Part No.:
- S.13HT
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.93 |
*price indicative
- RS Stock No.:
- 712-563
- Mfr. Part No.:
- S.13HT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 38mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Metric 6-point 1/2 inch sockets are designed to meet high standards of quality and performance, conforming to DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1 certifications. These sockets offer superior grip and durability, making them Ideal for precise applications in various industrial settings. The OGV profile provides enhanced power and safety by improving grip and reducing the risk of nut damage.
Bright chrome finish
Related links
- Facom 1/2 in Drive 13 mm Hexagon Socket, 38mm Overall Length
- Facom 1/2 in Drive 10 mm Hexagon Socket, 38mm Overall Length
- RS PRO 1/2 in Drive 13 mm Hexagon Square, 38mm Overall Length
- Facom 1/2 in Drive 22 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 25 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 23 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 13/16 in 6 Point Square, 38mm Overall Length
