Facom 3/8 in Drive 8 mm Slotted Slotted, 50mm Overall Length

Subtotal (1 unit)*

€7.06

(exc. VAT)

€8.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.06

*price indicative

RS Stock No.:
712-197
Mfr. Part No.:
JS.8T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

8 mm

Product Type

Socket

Drive Size

3/8 in

Socket Type

Slotted

Number of Pieces

1

Insulated

No

Finish

Matt

Standards/Approvals

ISO 2725-1

Overall Length

50mm

Drive Type

Slotted

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 3/8 inch socket for slotted screws, 8 mm, is designed to securely fit 8 mm slotted screws. With a 3/8 inch entry, it provides reliable performance for fastening tasks, ensuring a precise and Durable fit.

Impact free

Flat type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy