Facom 3/8 in Drive PH2 Phillips Phillips, 50mm Overall Length

Subtotal (1 unit)*

€7.06

(exc. VAT)

€8.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.06

*price indicative

RS Stock No.:
712-193
Mfr. Part No.:
JP.2T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

PH2

Product Type

Socket

Drive Size

3/8 in

Number of Pieces

1

Socket Type

Phillips

Insulated

No

Finish

Matt

Overall Length

50mm

Standards/Approvals

ISO 2725-1

Drive Type

Phillips

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 3/8 inch drive socket for Phillips screws, PH2, is designed to securely fit PH2 screw heads. Made from Durable materials, it is perfect for use with ratchets and wrenches, ensuring reliable performance for fastening and loosening Phillips screws in a range of applications.

Phillips shank-head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy