Facom 3/8 in Drive PH3 Phillips Phillips, 50mm Overall Length
- RS Stock No.:
- 712-194
- Mfr. Part No.:
- JP.3T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 712-194
- Mfr. Part No.:
- JP.3T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | PH3 | |
| Drive Size | 3/8 in | |
| Socket Type | Phillips | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Matt | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 50mm | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size PH3 | ||
Drive Size 3/8 in | ||
Socket Type Phillips | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Matt | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 50mm | ||
Drive Type Phillips | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive socket for Phillips screws, PH3, is designed to securely fit PH3 screw heads. Made from Durable materials, it provides reliable performance when used with ratchets and wrenches, making it Ideal for larger Phillips screws in various applications.
Phillips shank-head
Related links
- Facom 3/8 in Drive PH1 Phillips Phillips, 50mm Overall Length
- Facom 3/8 in Drive PH2 Phillips Phillips, 50mm Overall Length
- Facom 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- Facom 3 mm Drive 3 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 3/8 in Drive 7 mm Slotted Slotted, 50mm Overall Length
- Facom 3/8 in Drive 5.5 mm Slotted Slotted, 50mm Overall Length
- Facom 3/8 in Drive 8 mm Slotted Slotted, 50mm Overall Length
- Facom 1/4 in Drive 1/4 in Square Square, 33mm Overall Length
